This right angle modular jack features 4 contacts with a terminal pitch of 2.03mm and a termination method of solder. It has a maximum current rating of 2A per contact and a maximum voltage rating of 1000VDC and 1000VAC. The jack is designed for through hole mounting and is suitable for Cat 3 applications.
Amphenol 66010-006LF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 1000VDC|1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 66010-006LF to view detailed technical specifications.
No datasheet is available for this part.