Amphenol 66018-008 technical specifications.
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Type | Modular Plug |
| Gender | PL |
| Number of Contacts | 8 |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 66018-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.