Amphenol 66207-014 technical specifications.
| Contact Mating Length | 5.8mm |
| Contact Plating | Gold |
| Contact Post Length | 2.67mm |
| Lead Free | Contains Lead |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Quickie |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66207-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.