
This 40-position 2-row shrouded header features 40 contacts with a 2.54mm pitch and is designed for through-hole mounting. It has a maximum operating temperature range of -65°C to 125°C and is compliant with RoHS standards. The header is made of bronze with gold plating and has a blue housing color. It is available in a 50-pack quantity with a tray packaging.
Amphenol 66207-016LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.8mm |
| Contact Plating | Gold |
| Contact Post Length | 2.67mm |
| Depth | 9.1mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 71.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66207-016LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
