The 66207-026LF connector features 50 contacts with a bronze material and gold plating, with a contact mating length of 5.8mm and post length of 2.67mm. It has a housing color of blue and measures 84.58mm in length, 9.1mm in depth, and 2.54mm pitch. The connector is rated for operation between -65°C and 125°C and is available in a 200-piece tray packaging.
Amphenol 66207-026LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.8mm |
| Contact Plating | Gold |
| Contact Post Length | 2.67mm |
| Depth | 9.1mm |
| Housing Color | Blue |
| Length | 84.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Quickie |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66207-026LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.