
50-position, 2-row straight shrouded header with 2.54mm pitch and 0.1-inch row spacing. Features male pin contacts made of bronze with gold, GXT plating and a mating length of 0.23 inches. Solder termination with a 3.81mm contact post length, mounted through-hole. Operating temperature range of -65°C to 125°C, with a maximum voltage rating of 1kV AC. Blue housing color, 9.1mm depth, and 84.58mm length. RoHS compliant.
Amphenol 66207-056LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Depth | 9.1mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 84.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66207-056LF to view detailed technical specifications.
No datasheet is available for this part.