This 10-position shrouded header features a 2.54mm pitch and 10 gold-plated contacts. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1kV. The header is available in a package quantity of 20 and is packaged in a tray. It is RoHS compliant and has a contact mating length of 5.8mm and a contact post length of 3.81mm.
Amphenol 66207-060LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.8mm |
| Contact Plating | Gold |
| Contact Post Length | 3.81mm |
| Depth | 9.1mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 33.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66207-060LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.