
This 34-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and has a maximum operating temperature of 125°C. The header is rated for a maximum voltage of 1kV and is available in a packaging quantity of 20 units per tray. The contacts are made of bronze with a gold plating and are not radiation hardened. The header is RoHS compliant and suitable for use in a variety of applications.
Amphenol 66207-136LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.1mm |
| Housing Color | Blue |
| Length | 64.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66207-136LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.