
2-contact, 1-row male header with straight orientation and a 2.54mm pitch. Features a 2A current rating and 500V voltage rating, with copper nickel alloy contacts plated in tin. Designed for free hanging, cable mounting with IDT termination, suitable for flat wire/cable types. Operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating.
Amphenol 66226-002LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDT |
| Voltage Rating | 500V |
| Width | 2.54mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66226-002LF to view detailed technical specifications.
No datasheet is available for this part.