
3-contact, 1-row male header for FFC/FPC applications. Features a straight, free-hanging, cable mount orientation with IDC termination. Constructed with copper alloy contacts plated in tin, offering a 2A current rating and 500V voltage rating. Operates across a -65°C to 105°C temperature range, with a 2.54mm pitch and 2.54mm depth. Housing is blue, UL94 V-0 flammability rated, and lead-free.
Amphenol 66226-003LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 12.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 85 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLINCHER |
| Termination | IDC |
| Voltage Rating | 500V |
| Width | 2.54mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66226-003LF to view detailed technical specifications.
No datasheet is available for this part.
