4-contact, 1-row male header for FFC/FPC applications. Features a straight, free-hanging, cable mount orientation with a 2.54mm pitch and 2.54mm width. Constructed with copper nickel alloy contacts and tin plating, offering a 2A current rating and 500V voltage rating. Operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating. This lead-free component is RoHS compliant.
Amphenol 66226-004LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 14.99mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLINCHER |
| Termination | IDC |
| Voltage Rating | 500V |
| Width | 2.54mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66226-004LF to view detailed technical specifications.
No datasheet is available for this part.