7-contact, 1-row male header for board-to-board applications. Features a 2.54mm pitch and straight orientation with crimp terminal termination. Rated for 2A current and 500V voltage, with a maximum operating temperature of 105°C. Constructed with copper nickel alloy contacts and tin plating, housed in blue, UL94 V-0 rated material. Lead-free and RoHS compliant, designed for flat wire/cable.
Amphenol 66226-007LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 22.61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDT |
| Voltage Rating | 500V |
| Width | 2.54mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66226-007LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.