Amphenol 66226-027 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 2A |
| Mount | Cable |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66226-027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.