Amphenol 66226-040 technical specifications.
| Contact Material | COPPER NICKEL ALLOY |
| Contact Plating | Gold, GXT |
| Depth | 2.54mm |
| Housing Color | Blue |
| Length | 25.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66226-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.