14-position, 2-row right-angle female socket card edge connector with a 2.54mm pitch. Features copper alloy/bronze contacts with gold plating, suitable for ribbon wire up to 30AWG. Operates within a temperature range of -65°C to 105°C and has a maximum AC voltage rating of 1kV. This free-hanging connector utilizes Insulation Displacement Termination (IDT) for wire connection.
Amphenol 66245-114 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 14mm |
| Gender | Female |
| Housing Color | Blue |
| Length | 22.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66245-114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.