30-position, 2-row right-angle IDC ribbon cable mount connector with 2.54mm pitch. Features female socket contacts made of gold-plated bronze. Operates within a temperature range of -65°C to 105°C with a maximum voltage rating of 1kV. Designed for free-hanging mounting and accepts wire gauges from 28AWG to 30AWG.
Amphenol 66245-130 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 14mm |
| Housing Color | Blue |
| Length | 42.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66245-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.