
50-position, 2-row right-angle IDC receptacle with female socket contacts. Features copper alloy and bronze contacts with gold plating, rated for 1A current and 1kV AC voltage. Operates within a temperature range of -65°C to 105°C. Designed for free-hanging mounting and ribbon wire termination, accommodating 28-30AWG wire. Housing is blue, with a 2.54mm pitch.
Amphenol 66245-150 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 14mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 68.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66245-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.