
Right-angle, cable-mount IDC connector featuring 10 positions and 10 female socket contacts on a 2.54mm pitch. Bronze contacts with gold plating ensure reliable connections. Blue housing and a free-hanging mount are standard. Designed for ribbon wire, accommodating 28-30AWG, with a maximum operating temperature of 105°C and a 1kV AC voltage rating.
Amphenol 66245-310 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 14mm |
| Housing Color | Blue |
| Length | 17.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66245-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.