Rectangular IDC connector, right-angle cable mount, featuring 16 positions and 16 female socket contacts. Contacts are gold-plated bronze for reliable connectivity. Operates within a temperature range of -65°C to 105°C with a maximum voltage rating of 1kV AC. Designed for ribbon wire with a maximum gauge of 30AWG and minimum of 28AWG, utilizing Insulation Displacement Technology (IDT) termination. Housing is blue, with a 2.54mm pitch and a depth of 14mm.
Amphenol 66245-316 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 14mm |
| Housing Color | Blue |
| Length | 24.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66245-316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.