Rectangular IDC connector with 40 positions and 40 contacts, featuring a 2.54mm pitch and right-angle orientation. This cable mount connector utilizes female socket contacts made of gold-plated bronze for reliable termination of 28-30AWG ribbon wire. Designed for free-hanging mounting, it operates within a temperature range of -65°C to 105°C and has a maximum AC voltage rating of 1kV. The blue housing and blue color contribute to its identification.
Amphenol 66245-340 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 14mm |
| Housing Color | Blue |
| Length | 55.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66245-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.