Amphenol 66373-110LF technical specifications.
| Color | Blue |
| Contact Plating | Palladium Nickel |
| Contact Type | Male Pin |
| Mount | Screw |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 116 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66373-110LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.