
This cable mount housing features a straight body orientation and a terminal pitch of 2.54mm. It has two rows of contacts and is designed for crimp termination. The housing measures 48.26mm in length, 5.08mm in depth, and 16.21mm in height.
Amphenol 66415-018 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 48.26 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 16.21 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 38 |
| Termination Method | Crimp |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 66415-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.