Amphenol 66415-026LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 16.21mm |
| Housing Color | Black |
| Length | 27.94mm |
| Mount | Free Hanging |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66415-026LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.