20-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy and bronze, plated with gold and GXT for enhanced conductivity and durability. Designed for through-hole mounting with solder termination, this component operates within a temperature range of -65°C to 125°C and boasts a maximum AC voltage rating of 1kV. The blue housing provides clear identification and protection.
Amphenol 66429-069LF technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Depth | 17.3mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 44.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66429-069LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.