60-position, 2-row male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features a right-angle orientation for through-hole mounting and solder termination. Constructed with copper alloy and bronze contacts plated in gold and GXT, offering a contact mating length of 0.23 inches. Rated for a maximum operating temperature of 125°C and a maximum AC voltage of 1kV. The blue housing is lead-free and RoHS compliant.
Amphenol 66429-097LF technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 17.3mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 95.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66429-097LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.