60-position, 2-row right-angle ejector header with 2.54mm pitch. Features copper alloy, bronze male pin contacts with gold/GXT plating and a mating length of 0.23 inches. Designed for through-hole mounting with solder termination, operating between -65°C and 125°C. Housing color is blue, with a maximum AC voltage rating of 1kV.
Amphenol 66429-105LF technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Depth | 17.3mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 95.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66429-105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.