50-position, 2-row right-angle male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features copper alloy/bronze contacts with gold/GXT plating, a 0.23-inch mating length, and 2.67mm post length. Operates within a -65°C to 125°C temperature range with a 1kV AC voltage rating. Through-hole mount termination is solder, housed in blue, and RoHS compliant.
Amphenol 66429-189LF technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 17.3mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 82.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66429-189LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.