
Right-angle male pin header with 10 positions across 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Contacts are copper alloy with gold/GXT plating, offering a mating length of 0.23 inches and a post length of 2.67mm. The blue housing provides a through-hole mount termination with solder. Operating temperature range is -65°C to 125°C with a 1kV AC voltage rating.
Amphenol 66429-362LF technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 17.3mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66429-362LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
