30-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy/bronze with gold plating and a mating length of 0.23 inches. Housing is blue, with a maximum operating temperature of 125°C and a voltage rating of 1kV AC. Through-hole termination with solder connection, supplied in tray packaging.
Amphenol 66429-520LF technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Depth | 17.3mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 57.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66429-520LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.