Amphenol 66432-020 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.7mm |
| Housing Color | Blue |
| Length | 29.97mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66432-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.