Amphenol 66432-020LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 13.7mm |
| Housing Color | Blue |
| Length | 29.97mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66432-020LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.