24-position, 2-row female board connector featuring right-angle orientation and IDC termination. Contact material is copper alloy with gold/GXT plating, suitable for ribbon wire up to 28-30AWG. Operating temperature range is -65°C to 105°C with a 1kV AC voltage rating. Housing color is blue, and the connector is lead-free.
Amphenol 66432-124LF technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 13.7mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 35.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66432-124LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.