
50-position, 2-row female socket header for ribbon wire, featuring a 2.54mm pitch and right-angle orientation. Constructed with copper alloy and bronze contacts plated in gold and GXT, this free-hanging connector offers a maximum operating temperature of 105°C and a voltage rating of 1kV AC. Termination is via Insulation Displacement Technology (IDT) for wire gauges 28-30AWG. The blue housing is lead-free.
Amphenol 66432-150LF technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 13.7mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 68.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66432-150LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
