10-position, 2-row right-angle IDC connector with a 2.54mm pitch, designed for ribbon cable termination. Features female socket contacts made of bronze with GXT gold plating, suitable for 28-30AWG wire. Offers a 1kV AC maximum voltage rating and a free-hanging mounting style. Housing is blue, with overall dimensions of 17.27mm length and 13.7mm depth.
Amphenol 66432-210 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 13.7mm |
| Housing Color | Blue |
| Length | 17.27mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66432-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.