40-position, 2-row right-angle IDC connector for ribbon cable. Features gold-plated bronze female sockets with a 2.54mm pitch and 0.1-inch row spacing. Designed for cable mounting with a maximum wire gauge of 30AWG and a minimum of 28AWG. Offers a 1kV AC maximum voltage rating and a blue housing color. Supplied in a tube package.
Amphenol 66432-240 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 13.7mm |
| Housing Color | Blue |
| Length | 55.37mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66432-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.