This 10-position, 2-row male header features a straight, through-hole mount orientation with a 2.54mm pitch. Constructed with bronze male pin contacts, it offers gold, GXT, and tin plating for reliable conductivity. The component operates within a temperature range of -65°C to 125°C and boasts a 1kV AC voltage rating. Its black housing is designed for a 3.81mm contact post length and a 0.23-inch mating length.
Amphenol 66506-002LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT, Tin |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66506-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.