Board connector featuring 34 male pin contacts arranged in 2 rows with a 2.54mm (0.1 inch) pitch. This straight, through-hole mount receptacle offers a solder termination with gold, GXT, and tin plating on bronze contacts. The blue insulator housing is designed for a 1kV AC max voltage rating and operates within a -65°C to 125°C temperature range.
Amphenol 66506-019LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT, Tin |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 50.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66506-019LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.