Shrouded header with 40 positions and 2 rows, featuring a 2.54mm pitch and straight, through-hole mounting. This male connector utilizes bronze male pin contacts with gold (GXT) plating and a mating length of 0.23 inches. It offers a 3A current rating and a 1kV voltage rating, operating within a temperature range of -65°C to 125°C. The housing is blue, and the component is supplied in tray packaging.
Amphenol 66506-025 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 57.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66506-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.