40-position, 2-row shrouded header connector with a 2.54mm pitch. Features male pin contacts made of bronze with tin plating and a mating length of 0.23 inches. Straight, through-hole mount orientation with solder termination. Operates within a temperature range of -65°C to 125°C and has a maximum AC voltage rating of 1kV. Housing is blue, with black contact material and a depth of 8.13mm.
Amphenol 66506-028TLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 8.13mm |
| Housing Color | Blue |
| Length | 57.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66506-028TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.