Shrouded header, 14 positions, 2 rows, 2.54mm pitch, straight orientation, through-hole mounting. Features male pin contacts made of bronze with gold, GXT, and tin plating, offering a mating length of 0.23 inches. Black housing color, 8.13mm depth, 24.9mm length, and a maximum operating temperature of 125°C. Rated for 1kV AC, lead-free, and RoHS compliant.
Amphenol 66506-038LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT, Tin |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 24.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66506-038LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.