14-position, 2-row shrouded header connector with a 2.54mm pitch. Features male pin contacts made of bronze with tin plating, a contact mating length of 0.23 inches, and a contact post length of 17.15mm. Straight, through-hole mount orientation with solder termination. Black housing color, 8.13mm depth, and 24.9mm length. Operates within a temperature range of -65°C to 125°C with a 1kV AC voltage rating. RoHS compliant and supplied in a tray package of 300 units.
Amphenol 66506-042LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 17.15mm |
| Contact Type | Male Pin |
| Depth | 8.13mm |
| Housing Color | Blue |
| Length | 24.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66506-042LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.