20-position shrouded header with male pin contacts, featuring a 2.54mm pitch and straight, through-hole mounting. Constructed with bronze contacts and gold, GXT plating, this component offers a 3A current rating and a 1kV voltage rating. The black housing and blue housing color contribute to its design, with a temperature range of -65°C to 125°C. Termination is via solder, and it is supplied in tray packaging.
Amphenol 66506-050 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 32.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66506-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.