26-position shrouded header with straight, through-hole mounting and solder termination. Features male pin contacts made of bronze with gold, GXT plating and a mating length of 0.23 inches. Housing is blue with black contact material, offering a 2.54mm pitch and 0.1-inch row spacing. Operates within a temperature range of -65°C to 125°C with a maximum AC voltage rating of 1kV.
Amphenol 66506-051 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 40.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66506-051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.