14-position, 2-row male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features gold, GXT, and tin plated bronze contacts with a 0.23-inch mating length and 2.67mm post length. Through-hole mount design with a straight orientation, operating from -65°C to 125°C with a 1kV AC voltage rating. Housing color is blue, with a black header color.
Amphenol 66506-068LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT, Tin |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 24.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66506-068LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.