This 16-position shrouded header features a 2-row configuration with a 0.1inch pitch and is designed for through hole mounting. The header is plated with gold and has a contact post length of 2.67mm. It is available in a 30-pack quantity and is packaged in a tray. The header is RoHS compliant and suitable for use in a variety of applications.
Amphenol 66506-070LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT, Tin |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66506-070LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.