Amphenol 66506-094LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 2.67mm |
| Depth | 8.13mm |
| Housing Color | Blue |
| Length | 40.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Quickie |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66506-094LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.