Shrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of bronze with gold GXT plating offer a mating length of 0.23 inches. Straight orientation and through-hole mounting with solder termination. Operating temperature range from -65°C to 125°C, with a 1kV AC voltage rating. Black housing color and a length of 19.8mm.
Amphenol 66506-109 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 8.13mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 19.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66506-109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.