Shrouded header connector with 10 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts are made of bronze with gold, GXT, and tin plating, offering a mating length of 0.23 inches and a post length of 2.67mm. This straight, through-hole mounted component has a black housing with a blue shroud, a depth of 8.13mm, and a length of 19.8mm. It operates within a temperature range of -65°C to 125°C and supports a maximum AC voltage rating of 1kV. Termination is via solder, and the component is RoHS compliant.
Amphenol 66506-115LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT, Tin |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 8.13mm |
| Housing Color | Blue |
| Length | 19.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66506-115LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.