24-position, 2-row male pin header with a 2.54mm pitch, designed for through-hole mounting. Features a straight orientation and a current rating of 3A, with a maximum voltage rating of 1kV AC. Contact material is bronze with gold, GXT, tin, and lead plating, and a mating length of 0.23 inches. Operating temperature range is -65°C to 125°C. Housing is blue, and the component is RoHS compliant.
Amphenol 66506-218 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT, Tin, Lead |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 37.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66506-218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.