16-position, 2-row shrouded header with straight, top-entry, through-hole mounting and 2.54mm pitch. Features male pin contacts made of bronze with gold, GXT, and tin plating, offering a contact mating length of 0.23 inches. Housing is blue, with black insulator, and operates within a temperature range of -65°C to 125°C, supporting a 1kV AC voltage rating. Termination is solder, and the component is lead-free and RoHS compliant.
Amphenol 66506-320LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT, Tin |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 27.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66506-320LF to view detailed technical specifications.
No datasheet is available for this part.